The S-8520C36MC-BRVT2U is an industrial DC/DC controller from Ablic with a 5-pin SOT-23 package. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 10V. This device has a single function and is packaged in a 1.6mm wide, 2.9mm long R-PDSO-G5 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |