The S-8521A29MC-AXOT2U is an industrial DC/DC controller from Ablic, designed for use in a variety of applications. It operates over a temperature range of -40 to 85 degrees Celsius and features a 5-pin SOT-23 package. The device has a single function and accepts input voltages between 2.5V and 10V. It is suitable for industrial environments due to its industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Ablic S-8521A29MC-AXOT2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |