The S-8521A33MC-AXST2U is a DC/DC controller from Ablic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 5-pin package and is designed for industrial use. The device can handle input voltages between 2.5V and 10V. The S-8521A33MC-AXST2U is a single-function device with 5 terminals and a dual terminal position. It is packaged in a 5-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm.
Sign in to ask questions about the Ablic S-8521A33MC-AXST2U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8521A33MC-AXST2U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8521A33MC-AXST2U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.