The S-8521D32MC-BXRT2G is an industrial-grade DC/DC controller IC with a 5-pin LSSOP package. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 2.5V and 16V. This IC is designed for use in industrial applications, with a temperature grade of industrial. The device has 5 terminals and 1 function, with a pin count of 5.
Sign in to ask questions about the Ablic S-8521D32MC-BXRT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8521D32MC-BXRT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8521D32MC-BXRT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.