The S-8521E15MC-BLAT2G is an industrial DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a 5-pin count and a JEDEC package code of R-PDSO-G5. The device is a single-function power management IC with a terminal position of dual and a temperature grade of industrial. It can handle input voltages up to 10V and as low as 2.5V.
Ablic S-8521E15MC-BLAT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8521E15MC-BLAT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.