This industrial DC/DC controller operates within a temperature range of -40°C to 85°C. It features a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. The device has a single function and supports input voltages between 2.5V and 16V.
Sign in to ask questions about the Ablic S-8521F15MC-BPAT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-8521F15MC-BPAT2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8521F15MC-BPAT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.