Ablic S-8660AWI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -5 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N11 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-8660AWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.