This 5-pin SOT-89 linear voltage regulator has a fixed output voltage of 2.5V with a maximum dropout voltage of 1V and a maximum output current of 4.5mA. It operates over a temperature range of -40 to 85°C and has a maximum input voltage of 26V. The device is a fixed linear voltage regulator with a voltage tolerance of 2.4%. It is available in a 5-pin SOT-89 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 2.44 |
| Output Voltage1-Max | 2.56 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.65 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |