The S-873348EUP-APD-T2 is a 5-pin dual output linear voltage regulator IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 24V. The device features a fixed output voltage of 3.3V with a maximum output current of 40mA. The R-PDSO-F5 package measures 2.5mm in width and 4.5mm in length. The IC is suitable for use in power management applications.
Sign in to ask questions about the Ablic S-873348EUP-APD-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-873348EUP-APD-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Output Voltage1-Min | 3.2208 |
| Output Voltage1-Max | 3.3792 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.45 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-873348EUP-APD-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.