The S-873361CUP-AOH-T2 is a 5-pin dual output linear voltage regulator from Ablic. It operates within a 4.3V to 24V input voltage range and provides a fixed 3.3V output voltage with a maximum current of 0.04A. The device features a dropout voltage of 0.15V and a maximum dropout voltage of 0.7V. It is available in a R-PDSO-F5 package type with dimensions of 2.5mm width and 4.5mm length.
Sign in to ask questions about the Ablic S-873361CUP-AOH-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-873361CUP-AOH-T2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.22 |
| Output Voltage1-Max | 3.38 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-873361CUP-AOH-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.