The S-875039BUP-ABD-T2 is a 5-pin dual output linear voltage regulator IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a fixed output voltage of 5V with a maximum output current of 40mA and a voltage tolerance of 2.4%. The IC has a dropout voltage of 0.15V and a line regulation of 0.05%. It can operate with input voltages ranging from 6V to 24V and has a maximum input voltage absolute of 26V. The S-875039BUP-ABD-T2 is packaged in a R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm.
Sign in to ask questions about the Ablic S-875039BUP-ABD-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-875039BUP-ABD-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-875039BUP-ABD-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.