The S-875041AUP-AAC-T2 is a 5-pin linear voltage regulator with a nominal output voltage of 5V, an adjustable output voltage range of 4.88-5.12V, and a maximum output current of 40mA. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a JEDEC R-PDSO-F5 package with a width of 2.5mm and a length of 4.5mm. It is a fixed linear voltage regulator with a maximum dropout voltage of 0.4V and a maximum line regulation of 0.05%.
Sign in to ask questions about the Ablic S-875041AUP-AAC-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-875041AUP-AAC-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.04 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-875041AUP-AAC-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.