This industrial-grade operational amplifier operates within a temperature range of -40°C to 85°C. It features a 5-pin LSSOP package and a single function. The amplifier has a nominal supply voltage of 2V and a maximum supply voltage of 10V. It also has a maximum input offset voltage of 4000 and a nominal slew rate of 0.07. The common-mode reject ratio is 70 and the unity gain bandwidth is 175.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-89110AMC-1A1-TFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-89110AMC-1A1-TFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 4000 |
| Slew Rate-Nom | 0.07 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 175 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89110AMC-1A1-TFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.