This single-function operational amplifier offers a 35 kHz unity gain bandwidth and a 0.015 V/µs slew rate. Featuring a 4000 µV maximum input offset voltage and 70 dB common-mode reject ratio, it operates within an industrial temperature range of -40°C to 85°C. The device utilizes a voltage-feedback architecture and is housed in a 5-pin SC-88A (PDSO5) package, requiring a nominal supply voltage of 3V and consuming a maximum of 0.03mA supply current.
Ablic S-89120ANC-1A2-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.015 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 35 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89120ANC-1A2-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.