Operational Amplifier, 1 Func, 4000uV Offset-Max, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SC-88A, 5 PIN
Ablic S-89120ANC-1A2-TFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 4000 |
| Slew Rate-Nom | 0.015 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89120ANC-1A2-TFS to view detailed technical specifications.
No datasheet is available for this part.