The S-89130BC-I8T1U is an 8-pin automotive operational amplifier from Ablic. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum limit of 7V. The amplifier has a slew rate of 2V/μs and a unity gain bandwidth of 3kHz. It is available in a VSOF package type.
Ablic S-89130BC-I8T1U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Slew Rate-Nom | 2 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 3000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89130BC-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.