The S-89140BC-I8T1U is an automotive-grade dual operational amplifier from Ablic. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 7V. The op amp features a slew rate of 0.5V/μs and a unity gain bandwidth of 1000kHz. It is available in a 8-pin R-PDSO-F8 package, measuring 1.97mm in width and 2.23mm in length.
Ablic S-89140BC-I8T1U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F8 |
| Width | 1.97 |
| Length | 2.23 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89140BC-I8T1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.