The S-89220ACNC-1C1TFS is a 5-pin industrial comparator from Ablic, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 3V to 10V and an input offset voltage of up to 4000mV. The comparator is packaged in a TSSOP package, measuring 1.25mm in width and 2mm in length. It is designed for industrial applications and is a single-function device.
Ablic S-89220ACNC-1C1TFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 4000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89220ACNC-1C1TFS to view detailed technical specifications.
No datasheet is available for this part.