Single-function operational amplifier featuring a voltage-feedback architecture. This micropower device offers a nominal supply voltage of 1.8V, a maximum supply current of 0.0009A, and a nominal slew rate of 4500V/s. It operates within an industrial temperature range of -40°C to 85°C and has a maximum input offset voltage of 10000µV. The amplifier is housed in a compact PDSO5 package with 5 terminals and provides a nominal unity gain bandwidth of 5MHz.
Ablic S-89430ACNC-HBU-TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0009 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 10000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 4500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 60 |
| Voltage Gain-Min | 1000 |
| Unity Gain BW-Nom | 5 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-89430ACNC-HBU-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.