The S-93C56BD0I-J8T1G is an industrial-grade 1-channel 128-word EEPROM IC from Ablic. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.8V to 5.5V. The device features a serial interface with a maximum clock frequency of 2MHz. It is packaged in a SOP-8 format, measuring 3.9mm in width and 5.02mm in length.
Sign in to ask questions about the Ablic S-93C56BD0I-J8T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-93C56BD0I-J8T1G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-93C56BD0I-J8T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.