The S-93C56CD0I-J8T1U3 is an industrial-grade EEPROM memory IC with 128 words of storage. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum of 4.5V. The device has a maximum clock frequency of 2MHz and communicates in serial mode. It is packaged in a SOP-8 format and is suitable for industrial applications, with an operating temperature range of -40°C to 85°C.
Ablic S-93C56CD0I-J8T1U3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.02 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.