The S-L2980A17MC-TF-G is a 5-pin dual linear voltage regulator LDO from Ablic. It has a nominal output voltage of 1.7V and a maximum output voltage of 1.734V. The input voltage range is from 2V to 10V. The device is packaged in an LSSOP-8 package. Operating temperature range is not specified.
Ablic S-L2980A17MC-TF-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.666 |
| Output Voltage1-Max | 1.734 |
| Output Voltage1-Nom | 1.7 |
| Dropout Voltage1-Max | 0.33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A17MC-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.