The S-L2980A25MC-TF-G is a 5-pin dual linear voltage regulator LDO from Ablic with a nominal output voltage of 2.5V and a dropout voltage of 0.2V. It has a maximum input voltage of 10V and a minimum input voltage of 2V. The device is packaged in LSSOP and has a width of 1.6mm and a length of 2.9mm. It is designed for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ablic S-L2980A25MC-TF-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A25MC-TF-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.