The S-L2980A25MC-TF-U is a dual output low dropout (LDO) voltage regulator from Ablic with a maximum input voltage of 10V and a nominal output voltage of 2.5V. It has a dropout voltage of 0.2V and is available in a 5-pin SOT-23 package. The device has a single function and 5 terminals, with a terminal position of dual. It operates within a temperature range that is not specified in the provided data.
Ablic S-L2980A25MC-TF-U technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A25MC-TF-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.