The S-L2980A55MC-TF-G is a dual output linear voltage regulator IC from Ablic. It has 5 terminals and a dual terminal position. The device is packaged in a 14-pin LSSOP package with dimensions of 1.6mm width and 2.9mm length. The input voltage range is from 2V to 10V, and the output voltage is regulated at 5.5V with a dropout voltage of 0.14V. The IC is suitable for use in a variety of applications requiring stable voltage regulation.
Ablic S-L2980A55MC-TF-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 5.39 |
| Output Voltage1-Max | 5.61 |
| Output Voltage1-Nom | 5.5 |
| Dropout Voltage1-Max | 0.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-L2980A55MC-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.