The S-T111B18MC-OGDTFU is a linear voltage regulator with a nominal output voltage of 1.8V, minimum output voltage of 1.782V, and maximum output voltage of 1.818V. It has a maximum output current of 100mA. The device is available in an LSSOP-8 package. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
Sign in to ask questions about the Ablic S-T111B18MC-OGDTFU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ablic S-T111B18MC-OGDTFU technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.782 |
| Output Voltage1-Max | 1.818 |
| Output Current1-Max | 0.1 |
| Output Voltage1-Nom | 1.8 |
| Dropout Voltage1-Max | 0.47 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-T111B18MC-OGDTFU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.