The S-T111B31MC-OGQ-TF is a dual output linear voltage regulator IC with a fixed output voltage of 3.1V. It has a maximum input voltage of 6.5V and a maximum output current of 80mA. The device is packaged in a 5-pin LSSOP package and has a maximum dropout voltage of 260mV. The S-T111B31MC-OGQ-TF is suitable for use in applications where a stable and low-noise voltage supply is required.
Ablic S-T111B31MC-OGQ-TF technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.069 |
| Output Voltage1-Max | 3.131 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.19 |
| Output Voltage1-Nom | 3.1 |
| Input Voltage Absolute-Max | 7 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ablic S-T111B31MC-OGQ-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.