The ABM11AIG-20.000MHZ-4Z-T3 is an automotive and industrial grade miniature ceramic base SMD crystal from Abracon LLC. It is AEC-Q200 qualified and features a hermetically seam-sealed ceramic package to ensure high precision and reliability. This 20MHz crystal operates in fundamental mode with a 10pF load capacitance and is rated for a wide temperature range of -40°C to +125°C, making it suitable for automotive infotainment, navigation, ADAS, and powertrain applications.
Abracon LLC ABM11AIG-20.000MHZ-4Z-T3 technical specifications.
| Frequency | 20.000MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 10pF |
| Operating Temperature | -40 to +125°C |
| Equivalent Series Resistance (ESR) | 100Ω |
| Drive Level | 10 (Typ), 100 (Max)µW |
| Aging | ±2ppm/year |
| Mounting Type | Surface Mount |
| Dimensions | 2.0 x 1.6 x 0.55mm |
| RoHS | RoHS/RoHS II Compliant |
| Aec-q200 | Qualified |
| Msl | MSL 1 |
| REACH | Compliant |
Download the complete datasheet for Abracon LLC ABM11AIG-20.000MHZ-4Z-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.