Crystals 17.73447MHz 30ppm FUNDAMENTAL
Abracon AB-17.734475-B4 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 17.734475MHz |
| Frequency Stability | 100ppm |
| Height | 13.46mm |
| Lead Pitch | 4.88mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | AB |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.