Abracon AB-22.1184MHZ-B2 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 22.1184MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 0.453inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 22.1184 MHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | AB |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-22.1184MHZ-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
