
The AB-24.576MHZ-FB2 is a crystal oscillator from Abracon with a frequency of 24.576MHz and an equivalent series resistance of 25R. It features a frequency stability of 100ppm and a load capacitance of 18pF. The oscillator has a height of 13.46mm and a lead pitch of 4.88mm. It is available in bulk packaging with a quantity of 500 units. The AB-24.576MHZ-FB2 operates within a temperature range of -20°C to 70°C.
Abracon AB-24.576MHZ-FB2 technical specifications.
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 24.576MHz |
| Frequency Stability | 100ppm |
| Height | 13.46mm |
| Lead Pitch | 4.88mm |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AB |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.