
The AB-557-03-HCC-F-L-C-T3 is a surface mount oscillator from Abracon with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 460MHz and a maximum duty cycle of 52%. The oscillator is RoHS compliant and packaged in a QFN package with 3000 units per reel. It operates at 3.6V with a supply current of 60mA.
Abracon AB-557-03-HCC-F-L-C-T3 technical specifications.
| Package/Case | QFN |
| Max Duty Cycle | 52% |
| Max Frequency | 460MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-557-03-HCC-F-L-C-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.