
This Pure Silicon clock and timing IC is packaged in a TSSOP and features a maximum operating temperature of 85°C. It operates at a maximum frequency of 460MHz and has a maximum duty cycle of 52%. The IC is RoHS compliant and suitable for surface mount applications. It consumes an operating supply current of 60mA at a supply voltage of 3.6V.
Sign in to ask questions about the Abracon AB-557-03-HCC-S-L-C-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB-557-03-HCC-S-L-C-T technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 52% |
| Max Frequency | 460MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-557-03-HCC-S-L-C-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.