
Abracon AB-6.7458MHZ-20D technical specifications.
| Capacitance | 2E-11F |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6.7458MHz |
| Frequency Stability | 100ppm |
| Height | 13.46mm |
| Lead Pitch | 4.88mm |
| Length | 11.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AB |
| Termination | Radial |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-6.7458MHZ-20D to view detailed technical specifications.
No datasheet is available for this part.