
Automotive Real Time Clock (RTC) IC with I2C and 2-Wire serial interface. Features include clock, calendar, alarm, and timer functions with YY-MM-DD-dd date and HH:MM:SS:hh (24 hr) time formats. Operates from 1.3V to 4.4V with a typical 3V supply, and functions across an industrial temperature range of -40°C to 85°C. Packaged in an 8-pin CLCC for surface mounting, supplied in tape and reel.
Abracon AB-RTCMC-32.768kHz-AIGZ-S7-T technical specifications.
| Package/Case | CLCC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-RTCMC-32.768kHz-AIGZ-S7-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
