
Surface mount Real Time Clock (RTC) IC featuring I2C and 2-wire serial interface. Supports HH:MM:SS time format with 12/24 hour selection, YY-MM-DD-dd date format, and includes alarm/timer functionality. Operates from a 1.2V to 5.5V supply voltage, with a typical operating voltage of 3V, and functions across a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Abracon AB-RTCMC-32.768kHz-B5ZE-S3-T technical specifications.
| Package/Case | SMD/SMT |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB-RTCMC-32.768kHz-B5ZE-S3-T to view detailed technical specifications.
No datasheet is available for this part.