Real Time Clock Interface I2C HH:MM:SS:hh 12/24 hr
Checking distributor stock and pricing after the page loads.
Abracon AB0803-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 64B |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
