
This industrial-grade real-time clock IC features 256B of memory and operates over a temperature range of -40°C to 85°C. It is packaged in a QFN package and is suitable for surface mount applications. The IC is RoHS compliant and has a nominal supply voltage of 3.6V. It supports I2C, serial, and SPI interfaces, and is available on tape and reel in quantities of one.
Abracon AB0804-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 256B |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB0804-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
