
Real Time Clock IC with 256 bytes of non-volatile memory, supporting clock/calendar, alarm, timer, and interrupt functions. Features I2C and serial interfaces, operating from 1.7V to 3.6V with a nominal supply of 3.6V. Designed for surface mount applications in a QFN package, this industrial-grade component offers a wide operating temperature range of -40°C to 85°C. Date format is YY-MM-DD-dd and time format is HH:MM:SS:hh.
Abracon AB0805-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 256B |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB0805-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
