
The AB0811-T3 is an industrial clock IC from Abracon, packaged in a QFN case and designed for surface mount applications. It operates over a supply voltage range of 1.7V to 3.6V and can withstand temperatures from -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 3000 units per reel. The AB0811-T3 is a lead-free component and is suitable for use in industrial environments.
Abracon AB0811-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB0811-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.