
The AB0813-T3 is a 64-bit SPI clock IC from Abracon, packaged in a QFN package for surface mount applications. It operates over a supply voltage range of 1.7V to 3.6V and is specified to function within the temperature range of -40°C to 85°C. The IC is RoHS compliant and lead-free.
Abracon AB0813-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64B |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 64B |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB0813-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.