
Real Time Clock (RTC) IC with SPI interface, offering 256 bytes of non-volatile memory for clock, calendar, alarm, timer, and interrupt functions. Features YY-MM-DD-dd date format and HH:MM:SS:hh time format. Operates from 1.7V to 3.6V supply voltage with a nominal voltage of 3.6V. Designed for surface mount installation in a QFN package, suitable for industrial temperature ranges from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AB0815-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 256B |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB0815-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
