
Industrial grade Real Time Clock (RTC) IC with I2C and Serial (2-Wire) interface. Features a 256B non-volatile memory, supporting YY-MM-DD-dd date and HH:MM:SS:hh time formats. Operates from a 1.7V to 3.6V supply voltage, with a maximum operating temperature of 85°C. Surface mountable in a QFN package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AB1805-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB1805-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 256B |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB1805-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
