The AB1814-T3 is a 256B SPI clock IC from Abracon, packaged in a QFN package for surface mount applications. It operates over a supply voltage range of 1.7V to 3.6V and is specified for use in temperatures between -40°C and 85°C. The device is lead free and compliant with RoHS regulations. It is designed for use in industrial applications and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 256B |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |