
Industrial temperature grade Real Time Clock (RTC) IC with SPI interface. Features 256 bytes of non-volatile memory, supporting YY-MM-DD-dd date and HH:MM:SS:hh time formats. Operates from a 1.7V to 3.6V supply voltage, with a maximum operating temperature of 85°C. Packaged in a 3x3mm QFN surface mount package, this RoHS compliant component is supplied on tape and reel.
Abracon AB1815-T3 technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 256B |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB1815-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
