
Fundamental quartz crystal operating at 32.768 kHz, featuring a 20ppm frequency tolerance and -0.034ppm frequency stability. This SMD component offers a load capacitance of 12.5pF and an ESR of 50kR. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The crystal is supplied in tape and reel packaging.
Abracon AB26TRB-32.768KHZ-T technical specifications.
| Package/Case | Radial |
| Depth | 1.9mm |
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.034ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 6mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Operating Frequency | 32.768 kHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB26TRB |
| Series Resistance | 50kR |
| Termination | Radial |
| Tolerance | 20ppm |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB26TRB-32.768KHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
