
This 10MHz crystal features a frequency tolerance of 30ppm and a frequency stability of 50ppm. It has a radial lead and is designed for through hole mount. The crystal is RoHS compliant and has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the Abracon AB308-10.000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB308-10.000MHZ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.323inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 0.315inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB308 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-10.000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
