
The AB308-16.000MHZ is a 16MHz crystal with a frequency tolerance of 30ppm and a maximum operating temperature of 60°C. It is available in a radial lead package with a lead pitch of 0.8mm and a height of 0.323inch. The crystal is designed for through hole mount and has a load capacitance of 16pF and an equivalent series resistance of 50R. It is RoHS compliant and available in a bulk packaging quantity of 500.
Sign in to ask questions about the Abracon AB308-16.000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB308-16.000MHZ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.323inch |
| Lead Pitch | 0.8mm |
| Length | 0.315inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB308 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-16.000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
