This 6MHz crystal oscillator is packaged in a hermetically sealed, miniature radial lead package. It features a 30ppm frequency tolerance and operates over a temperature range of -10°C to 60°C. The oscillator has a load capacitance of 16pF and an equivalent series resistance of 80R. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 500 units.
Sign in to ask questions about the Abracon AB308-6.000MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB308-6.000MHZ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.323inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 0.315inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 6 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB308 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-6.000MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
