
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE-2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AB308-7.3728MHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AB308-7.3728MHZ technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.323inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Length | 0.315inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 7.3728 MHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB308 |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AB308-7.3728MHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
